Omron G3J-211BL-2AC100-240 technical specifications.
| Load Current | 11.1A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3J |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3J-211BL-2AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.