SSR RELAY SPST-NO 11.1A 180-264V
Omron G3J-T211BL-CAC100-240 technical specifications.
| Package/Case | 100 |
| Load Current | 11.1A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3J-T |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3J-T211BL-CAC100-240 to view detailed technical specifications.
No datasheet is available for this part.