Omron G3JA-C409BAC/DC24 technical specifications.
| Motor Type | AC Motor |
| Mount | DIN Rail |
| Output Current | 9A |
| Package Quantity | 1 |
| Series | G3JA |
| RoHS | Compliant |
Download the complete datasheet for Omron G3JA-C409BAC/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.