Omron G3JA-C430BAC/DC24 technical specifications.
| Package/Case | 200 |
| Motor Type | AC Motor |
| Mount | DIN Rail |
| Output Current | 30A |
| Package Quantity | 1 |
| Series | G3JA |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3JA-C430BAC/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.