
Omron G3JA-D416BAC100-240 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Motor Type | AC Motor |
| Mount | DIN Rail |
| Output Current | 16A |
| Package Quantity | 1 |
| Series | G3JA |
| RoHS | Compliant |
Download the complete datasheet for Omron G3JA-D416BAC100-240 to view detailed technical specifications.
No datasheet is available for this part.