Omron G3M-102PL-US-4 DC24 technical specifications.
| Maximum Input Voltage | 28.8V |
| I/O Isolation Voltage | 2000V |
| Maximum Output Voltage | 132V |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3M-102PL-US-4 DC24 to view detailed technical specifications.
No datasheet is available for this part.