Omron G3M202PLUS4DC24 technical specifications.
| Package/Case | SIP |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Load Current | 2A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3M202PLUS4DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.