Omron G3M202PLUSDC24 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3M202PLUSDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.