Omron G3M203P4DC12 technical specifications.
| Package/Case | SIP |
| Height | 20mm |
| Input Type | DC |
| Length | 40mm |
| Load Current | 3A |
| Max Output Current | 3A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3M203P4DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
