Omron G3M203PLDC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Current Rating | 3A |
| Depth | 9mm |
| Height | 20mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 40mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Mount | Through Hole, PCB |
| Output Current | 3A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3M203PLDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.