Omron G3MB102PLDC5 technical specifications.
| Package/Case | SIP |
| Height | 20.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 132V |
| Mount | Through Hole, PCB |
| Output Current | 2A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3MB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3MB102PLDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.