Omron G3NA-205B-AC100-120 technical specifications.
| Current Rating | 5A |
| Height | 27mm |
| Input Current | 7mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Length | 55mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 264V |
| Mount | Chassis Mount, Screw |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-205B-AC100-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
