Omron G3NA-205B-UTU-AC200-240 technical specifications.
| Maximum Input Voltage | 264V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 5@Ta=40CA |
| Input Type | AC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G3NA-205B-UTU-AC200-240 to view detailed technical specifications.
No datasheet is available for this part.