Omron G3NA-205B-UTUDC5-24 technical specifications.
| Depth | 27mm |
| Height | 58mm |
| Length | 43mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-205B-UTUDC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
