Omron G3NA-210B technical specifications.
| Maximum Input Voltage | 240V |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 10000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3NA-210B to view detailed technical specifications.
No datasheet is available for this part.