
The Omron G3NA-210B5-24DC is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a maximum output voltage of 264V and a maximum supply voltage of 264V AC. The relay is designed for screw mount and has a maximum load current of 10A. It also features an isolation voltage of 2.5kV and a maximum voltage rating of 264V AC.
Omron G3NA-210B5-24DC technical specifications.
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Max Voltage Rating (AC) | 264V |
| Mount | Screw |
| Output Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-210B5-24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
