Omron G3NA-275B-UTU-2AC100-240 technical specifications.
| Package/Case | 100 |
| Current Rating | 75A |
| Load Current | 75A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-275B-UTU-2AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
