The Omron G3NA-425B-UTU-AC100-240 is a 4-pin solid state relay with an AC input voltage of up to 264V and an AC/DC output voltage of up to 528V. It can handle a maximum output current of 25A at an ambient temperature of 40C. The relay has a minimum operating temperature of -30C and a maximum operating temperature of 80C. It features I/O isolation voltage of 2500V, making it suitable for applications requiring high electrical isolation.
Omron G3NA-425B-UTU-AC100-240 technical specifications.
| Maximum Input Voltage | 264V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 528V |
| Maximum Output Current | 25@Ta=40CA |
| Input Type | AC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G3NA-425B-UTU-AC100-240 to view detailed technical specifications.
No datasheet is available for this part.