Omron G3NA-475B-UTU-AC100-24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | 100 |
| Current Rating | 75A |
| Height | 28mm |
| Length | 58mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-475B-UTU-AC100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
