SSR RELAY SPST-NO 25A 360-660V
Omron G3NA-625BDC5-24 technical specifications.
| Load Current | 25A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-625BDC5-24 to view detailed technical specifications.
No datasheet is available for this part.