Omron G3NA290BUTUDC524 technical specifications.
| Height | 28mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 90A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA290BUTUDC524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.