Omron G3NA440B2AC100240 technical specifications.
| Package/Case | 100 |
| Current Rating | 40A |
| Height | 30mm |
| Length | 58mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA440B2AC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.