Omron G3NA440B2DC524 technical specifications.
| Package/Case | 200 |
| Current Rating | 40A |
| Load Current | 40A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA440B2DC524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.