Omron G3NA450BDC524 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 50A |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 528V |
| Mount | Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA450BDC524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.