Omron G3NA490BUTUAC100240NC technical specifications.
| Load Current | 90A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA490BUTUAC100240NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.