Omron G3NA650BAC100240 technical specifications.
| Input Current | 7mA |
| Input Type | AC |
| Load Current | 50A |
| Max Input Current | 7mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA650BAC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.