
Industrial mount solid-state relay with 5V DC input and 10A AC output capacity. Features a 75-264VAC input voltage range and a 264VAC maximum output voltage rating. Panel, chassis, and through-hole mounting options are supported with quick connect termination. Operating temperature range is -30°C to 80°C, with 2kV isolation voltage. Approvals include UL, CSA, CE, and TUV.
Omron G3NE-210T-US-DC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 10A |
| Depth | 37.5mm |
| Height | 11.5mm |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 2kV |
| Length | 47.5mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 75V |
| Max Voltage Rating (AC) | 264V |
| Mount | Panel, Chassis Mount, Through Hole |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Series | G3NE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 5V |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NE-210T-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
