Omron G3NE-220T-US technical specifications.
| Maximum Input Voltage | 28.8V |
| I/O Isolation Voltage | 2000V |
| Maximum Output Voltage | 264V |
| Maximum Output Current | 20A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3NE-220T-US to view detailed technical specifications.
No datasheet is available for this part.