Omron G3NE-220T-USDC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 20A |
| Depth | 37.5mm |
| Height | 11.5mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2kV |
| Length | 47.5mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20A |
| Max Output Voltage | 264V |
| Mount | Chassis Mount, PCB, Panel, Screw |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | G3NE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G3NE-220T-USDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
