
10A AC/DC output solid state relay, panel/chassis mountable with screw termination. Features 12VDC input, 100-240VAC output voltage rating up to 264V, and 10mA input current. Offers 2kV isolation voltage and operates within a -30°C to 80°C temperature range. Approvals include UL, CSA, CE, and TUV.
Omron G3NE210TUSDC12 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 10A |
| Depth | 37.5mm |
| Height | 11.5mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2kV |
| Length | 47.5mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 264V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 10A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 12V |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NE210TUSDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.