Omron G3NH-2075BDC5-24 technical specifications.
| Lead Free | Lead Free |
| Load Current | 75A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3NH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NH-2075BDC5-24 to view detailed technical specifications.
No datasheet is available for this part.