
Solid State Relay (SSR) with AC output, rated for 20A load current and 240V AC voltage. Features DC input from 4V to 30V with a 7mA input current. Offers 4kV isolation voltage and operates across a temperature range of -30°C to 80°C. Mounting options include DIN rail, chassis, panel, and screw terminals. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3PA220BVDDC524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 20A |
| Depth | 37mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 100mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 264V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail, Chassis, Panel, Screw |
| Operating Supply Voltage | 30V |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PA220BVDDC524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
