Omron G3PA450BVD2DC1224 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 200 |
| Current Rating | 50A |
| Depth | 100mm |
| Height | 100mm |
| Input Current | 7mA |
| Input Type | DC |
| Length | 110mm |
| Load Current | 50A |
| Max Input Current | 7mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50A |
| Max Output Voltage | 528V |
| Mount | DIN Rail, Panel, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PA450BVD2DC1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.