Omron G3PB-525B-3N-VD-DC1224 technical specifications.
| Current Rating | 25A |
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 10mA |
| Max Output Current | 25A |
| Max Output Voltage | 528V |
| Mount | DIN Rail, Screw, Din-Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G3PB-525B-3N-VD-DC1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.