Omron G3PE-215B-3NDC12-24 technical specifications.
| Package/Case | 100 |
| Current Rating | 15A |
| Depth | 155mm |
| Height | 100mm |
| Input Current | 15mA |
| Length | 80mm |
| Load Current | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-215B-3NDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.