Omron G3PE-225B-3HDC12-24 technical specifications.
| Current Rating | 25A |
| Depth | 35mm |
| Height | 84.5mm |
| Input Current | 15mA |
| Length | 80mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-225B-3HDC12-24 to view detailed technical specifications.
No datasheet is available for this part.