
RELAY SSR 45A 3PH NO HT SINK 2PL
Omron G3PE-245B-2HDC12-24 technical specifications.
| Input Current | 15mA |
| Load Current | 45A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-245B-2HDC12-24 to view detailed technical specifications.
No datasheet is available for this part.