Omron G3PE-515BLDC12-24 technical specifications.
| Input Current | 15mA |
| Load Current | 15A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-515BLDC12-24 to view detailed technical specifications.
No datasheet is available for this part.