Omron G3PF-225B-STB technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 115(Max) |
| Package Width (mm) | 45(Max) |
| Package Height (mm) | 100(Max) |
| Mounting | Screw |
| Maximum Input Voltage | 26.4V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 264V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 25@Ta=40CA |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 9.3ms |
| Maximum Turn-On Time | 9.3ms |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron G3PF-225B-STB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.