Omron G3R-OD201SN-UTU technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 8mA |
| Maximum Output Current | 1.5A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | DC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G3R-OD201SN-UTU to view detailed technical specifications.
No datasheet is available for this part.