The G3RD-X02PNDC24 is a solid state relay from Omron with a load current of 2A. It features a module package and through hole mount. This relay is part of the G3RD series and has a PC pin termination. It is available in bulk packaging with a package quantity of one.
Omron G3RD-X02PNDC24 technical specifications.
| Package/Case | Module |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3RD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3RD-X02PNDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.