Omron G3ROA202SLNDC524 technical specifications.
| Package/Case | DIP |
| Color | Black |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | DIN Rail |
| Output Current | 2A |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | G3R-I/O |
| Termination | Solder |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3ROA202SLNDC524 to view detailed technical specifications.
No datasheet is available for this part.