Solid State Relay 240V AC/DC-IN AC-OUT
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 240V |
| Input Type | AC|DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 5000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |