Omron G3RV-SL700-A(L)AC/DC24 technical specifications.
| Maximum Input Voltage | 24V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 240V |
| Maximum Input Current | 12mA |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 5000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G3RV-SL700-A(L)AC/DC24 to view detailed technical specifications.
No datasheet is available for this part.