Omron G3RV-SL700-DAC230 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 106.3mm |
| Height | 92.7mm |
| Length | 6.2mm |
| Load Current | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail, Plug-In |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3RV |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6ms |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3RV-SL700-DAC230 to view detailed technical specifications.
No datasheet is available for this part.
