Omron G3S4-D1DC5 technical specifications.
| Package/Case | Module |
| Load Current | 600mA |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3S4 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3S4-D1DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.