Omron G3SDZ01PPDUSDC24 technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 26V |
| Mount | Through Hole |
| Output Current | 1.1A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron G3SDZ01PPDUSDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.