
The Omron G3SDZ01PPEUSDC24 is a solid state relay with a package quantity of one and a packaging style of bulk. It has a throw configuration of SPST and a termination of PC pin. The relay type is a solid state relay and it has a load current of 1.1A. It is a module type package with a through hole mount. The relay is suitable for use in a variety of applications due to its electromechanical category and AC & DC output.
Omron G3SDZ01PPEUSDC24 technical specifications.
| Package/Case | Module |
| Load Current | 1.1A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3SD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G3SDZ01PPEUSDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.