
Omron G3TA-ODX02S-12VDC technical specifications.
| Package/Case | Module |
| Color | Black |
| Output Current | 2A |
| Package Quantity | 1 |
| Series | G3TA |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TA-ODX02S-12VDC to view detailed technical specifications.
No datasheet is available for this part.
