Omron G3TAOA202SZUSDC24 technical specifications.
| Package/Case | Module |
| Color | Black |
| Input Type | DC |
| Max Output Current | 2A |
| Max Output Voltage | 240V |
| Mount | Socket |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3TA |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TAOA202SZUSDC24 to view detailed technical specifications.
No datasheet is available for this part.